Part Details for ITV2050-212L by SMC Corporation of America
Overview of ITV2050-212L by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-12L | Coilcraft Inc | General Purpose Inductor, 0.22uH, 5%, 1 Element, 3823, ROHS COMPLIANT | |
CMT2-1.2-12L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
132-12LT | Coilcraft Inc | RF inductor, molded, 5% tol, RoHS |
Price & Stock for ITV2050-212L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73172100
|
RS | REGULATOR, ELECTRO-PNEUMATIC, 1500L/MIN, 24VDC, 0-5V IN/1-5V OUT, RC1/4 | SMC Corporation ITV2050-212L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$385.1900 | RFQ |