There are no models available for this part yet.
Overview of ITV2050-33N2CS4 by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ITV2050-33N2CS4 by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73038873
|
RS | REGULATOR, ELECTRO-PNEUMATIC, 1500L/MIN, 24VDC, 10VDC IN, PNP OUT, 1/4NPT | SMC Corporation ITV2050-33N2CS4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$388.5400 | RFQ |