Part Details for ITV2050-33N2N3 by SMC Corporation of America
Overview of ITV2050-33N2N3 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ITV2050-33N2N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73038876
|
RS | REGULATOR, ELECTRO-PNEUMATIC, 1500L/MIN, 24VDC, 10VDC IN, PNP OUT, 1/4NPT | SMC Corporation ITV2050-33N2N3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$365.4000 | RFQ |