There are no models available for this part yet.
Overview of ITW1215SA by XP Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ITW1215SA by XP Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54X5248
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Fixed, Through Hole, 1 W, 15 V, 67 Ma Rohs Compliant: Yes |Xp Power ITW1215SA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$10.4300 / $12.4100 | Buy Now | |
DISTI #
47X2643
|
Newark | Dc/Dc Converter, 1W, 15V, 0.067A, Power Supply Approvals:Ite, Input Ratio:2:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:67Ma, Output Voltage - Output 2:-, Width:7.62Mm Rohs Compliant: Yes |Xp Power ITW1215SA RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4000 / $9.4000 | Buy Now | |
DISTI #
1470-2647-5-ND
|
DigiKey | DC DC CONVERTER 15V 1W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
18 In Stock |
|
$8.4000 / $10.0000 | Buy Now | |
DISTI #
209-ITW1215SA
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 1W, 2:1 INPUT SIP RoHS: Compliant | 2 |
|
$8.4000 / $10.0000 | Buy Now | |
DISTI #
70809369
|
RS | DC-DC Converter, 1W, 2:1 INPUT SIP | XP Power ITW1215SA RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5900 / $10.2000 | RFQ | |
DISTI #
ITW1215SA
|
TME | Converter: DC/DC, 1W, Uin: 9÷18V, Uout: 15VDC, Iout: 67mA, SIP, THT Min Qty: 1 | 0 |
|
$8.7000 / $11.4600 | RFQ |
CAD Models for ITW1215SA by XP Power
Part Data Attributes for ITW1215SA by XP Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
XP POWER LTD
|
Package Description
|
Module-5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
XP POWER
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
18 V
|
Input Voltage-Min
|
9 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-XSMA-T5
|
Length
|
17 mm
|
Load Regulation-Max
|
1%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
15.3 V
|
Output Voltage-Min
|
14.7 V
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
11.5 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
1 W
|
Trim/Adjustable Output
|
NO
|
Width
|
7.62 mm
|
Related Parts for ITW1215SA
-
ITX0505SAPower Supply Modules
-
IU4824SAOther Analog ICs
-
ISL6526IRZ-TKSwitching Regulator or Controllers
-
TAJB226K016RNJFixed Capacitors
-
IXFP4N100QPower Field-Effect Transistors
-
ISL9R460P2Rectifier Diodes
-
ISL9211IRU68XZ-TPower Management Circuits
-
ISL9008AIEKZ-TLinear Regulator ICs
-
A3PE600-FG484Field Programmable Gate Arrays