Part Details for ITX0512SA by XP Power
Overview of ITX0512SA by XP Power
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for ITX0512SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2662
|
Newark | Dc/Dc Converter, 6W, 12V, 0.5A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:6W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:500Ma, Output Voltage - Output 2:-, Width:9.2Mm Rohs Compliant: Yes |Xp Power ITX0512SA RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4800 / $20.6800 | Buy Now |
DISTI #
1470-2528-5-ND
|
DigiKey | DC DC CONVERTER 12V 6W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
5 In Stock |
|
$18.4800 / $22.0000 | Buy Now |
DISTI #
209-ITX0512SA
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 6W, 2:1 INPUT, SIP RoHS: Compliant | 25 |
|
$18.4800 / $22.0000 | Buy Now |
DISTI #
70809388
|
RS | DC-DC Converter, 6W, 2:1 INPUT, SIP | XP Power ITX0512SA RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$19.6300 / $20.8900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
19 Partner Stock |
|
$27.2200 / $32.0400 | Buy Now |
DISTI #
70354796
|
Verical | Module DC-DC 5VIN 1-OUT 12V 0.5A 6W 5-Pin SIP Module Min Qty: 2 Package Multiple: 1 | Americas - 19 |
|
$30.3800 / $31.6400 | Buy Now |
DISTI #
ITX0512SA
|
TME | Converter: DC/DC, 6W, Uin: 4.5÷9V, Uout: 12VDC, Iout: 500mA, SIP8, THT Min Qty: 1 | 0 |
|
$19.4800 / $25.7800 | RFQ |
DISTI #
C1S815100234334
|
Chip1Stop | DC to DC Converter Modules | 19 |
|
$35.7000 / $37.4000 | Buy Now |
Part Details for ITX0512SA
ITX0512SA CAD Models
ITX0512SA Part Data Attributes
|
ITX0512SA
XP Power
Buy Now
Datasheet
|
Compare Parts:
ITX0512SA
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, SIP-8/5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | SIP-8/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSMA-P5 | |
Length | 21.85 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |