ITX2424SA
XP Power
Description: DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, SIP-8/5

Overview of ITX2424SA by XP Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

Price & Stock for ITX2424SA by XP Power

Part # Manufacturer Description Stock Price Buy
DISTI # 47X2683
Newark Dc/Dc Converter, 6W, 24V, 0.25A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:6W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:250Ma, Output Voltage - Output 2:-, Width:9.2Mm Rohs Compliant: Yes |Xp Power ITX2424SA RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $20.6800
  • 25 $19.8000
  • 100 $18.4800
$18.4800 / $20.6800 Buy Now
DISTI # 1470-2549-5-ND
DigiKey DC DC CONVERTER 24V 6W Min Qty: 1 Lead time: 17 Weeks Container: Tube 63
In Stock
  • 1 $22.0000
  • 5 $21.3400
  • 10 $20.6800
  • 25 $19.8000
  • 100 $18.4800
$18.4800 / $22.0000 Buy Now
DISTI # 209-ITX2424SA
Mouser Electronics Isolated DC/DC Converters - Through Hole DC-DC, 6W, 2:1 INPUT, SIP RoHS: Compliant 38
  • 1 $22.0000
  • 5 $21.3400
  • 10 $20.6800
  • 20 $19.8000
  • 100 $18.4800
$18.4800 / $22.0000 Buy Now
DISTI # 70809409
RS DC-DC Converter, 6W, 2:1 INPUT, SIP | XP Power ITX2424SA RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk 0
  • 20 $20.7100
  • 40 $19.8900
  • 60 $19.4700
$19.4700 / $20.7100 RFQ
Onlinecomponents.com   RoHS: Compliant 78 Partner Stock
  • 2 $32.0400
  • 11 $30.7600
  • 43 $29.5300
  • 120 $28.3500
  • 350 $27.2200
$27.2200 / $32.0400 Buy Now
DISTI # 70354789
Verical 0 Min Qty: 2 Package Multiple: 1 Americas - 78
  • 1 $31.6400
  • 11 $30.3800
  • 43 $29.1600
$29.1600 / $31.6400 Buy Now
DISTI # ITX2424SA
TME Converter: DC/DC, 6W, Uin: 18÷36V, Uout: 24VDC, Iout: 250mA, SIP8, THT Min Qty: 1 39
  • 1 $29.0900
  • 5 $25.8600
  • 20 $22.9500
  • 60 $21.9800
$21.9800 / $29.0900 Buy Now
DISTI # C1S815100234352
Chip1Stop DC to DC Converter Modules 78
  • 2 $37.9000
  • 11 $36.2000
  • 43 $32.7000
$32.7000 / $37.9000 Buy Now

CAD Models for ITX2424SA by XP Power
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ITX2424SA by XP Power

ITX2424SA
XP Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
XP POWER LTD
Package Description
Module-5
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
XP POWER
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
Input Voltage-Min
18 V
Input Voltage-Nom
24 V
JESD-30 Code
R-PSMA-P5
Length
21.85 mm
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
65 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
24.24 V
Output Voltage-Min
23.76 V
Output Voltage-Nom
24 V
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
11.6 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
6 W
Trim/Adjustable Output
NO
Width
9.2 mm
Want to compare parts?
  1. ITX2424SA
    XP Power
    DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, SIP-8/5
    VS

Related Parts for ITX2424SA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ITX2424SA by XP Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ITX2424SA by XP Power

Select Manufacturer
Which Manufacturer of ITX2424SA would you like to use for your alert(s)?
  • Please alert me when ITX2424SA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ITX2424SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ITX2424SA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ITX2424SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ITX2424SA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ITX2424SA by XP Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: