Part Details for ITZ0948D05 by XP Power
Overview of ITZ0948D05 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ITZ0948D05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC7803
|
Newark | Dc-Dc Converter, 2 O/P, 9W, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:9W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:600Ma, Output Voltage - Output 2:-5V, Width:9.6Mm Rohs Compliant: Yes |Xp Power ITZ0948D05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$22.6800 / $27.0000 | Buy Now |
DISTI #
1470-4041-ND
|
DigiKey | DC DC CONVERTER +/-5V 9W Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
20 In Stock |
|
$22.6800 / $27.0000 | Buy Now |
DISTI #
209-ITZ0948D05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole XP POWER, 9W DC-DC, 4:1, SIP RoHS: Compliant | 14 |
|
$22.6800 / $27.0000 | Buy Now |
DISTI #
71928860
|
RS | DC-DC Converter, Through Hole, SIP ,9W,5V@600mA, 600mA,18-75V In, ITZ Series | XP Power ITZ0948D05 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$22.6800 / $25.3800 | RFQ |
DISTI #
ITZ0948D05
|
TME | Converter: DC/DC, 9W, Uin: 18÷75V, Uout: 5VDC, Uout2: -5VDC, SIP8 Min Qty: 1 | 0 |
|
$24.4000 / $33.1200 | RFQ |
DISTI #
2729578
|
element14 Asia-Pacific | DC-DC CONVERTER, 2 O/P, 9W RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$22.7433 / $27.7778 | Buy Now |
DISTI #
2729578
|
Farnell | DC-DC CONVERTER, 2 O/P, 9W RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$24.4030 / $29.0662 | Buy Now |
Part Details for ITZ0948D05
ITZ0948D05 CAD Models
ITZ0948D05 Part Data Attributes
|
ITZ0948D05
XP Power
Buy Now
Datasheet
|
Compare Parts:
ITZ0948D05
XP Power
DC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |