-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M7553
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Fixed, Through Hole, 2 W, 24 V, 83 Ma Rohs Compliant: Yes |Xp Power IU1224SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 104 |
|
$11.2000 / $13.3300 | Buy Now |
DISTI #
1470-1589-5-ND
|
DigiKey | DC DC CONVERTER 24V 2W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1071 In Stock |
|
$9.4800 / $11.2800 | Buy Now |
DISTI #
209-IU1224SA
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Wide input 2W isolated single output DC-DC converter RoHS: Compliant | 241 |
|
$8.4700 / $10.2800 | Buy Now |
DISTI #
70809430
|
RS | DC-DC Converter, Wide input 2W isolated Single Output DC-DC Converter | XP Power IU1224SA RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4800 / $10.6000 | RFQ |
DISTI #
IU1224SA
|
TME | Converter: DC/DC, 2W, Uin: 9÷18V, Uout: 24VDC, Iout: 83mA, SIP, 650kHz Min Qty: 1 | 20 |
|
$11.2100 / $15.0800 | Buy Now |
DISTI #
1435420
|
element14 Asia-Pacific | CONVERTER, DC/DC, 2:1I/P, 2W, 24V RoHS: Compliant Min Qty: 1 Container: Each | 94 |
|
$10.1048 / $10.8503 | Buy Now |
DISTI #
1435420
|
Farnell | CONVERTER, DC/DC, 2: 1I/P, 2W, 24V RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 2 Days Container: Each | 104 |
|
$11.2215 / $13.3506 | Buy Now |
|
Neutron USA | Power Supply, Wide input 2W 24V 83mA, 9-18Vin, isolated single output DC-DC converter | 50 |
|
$70.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IU1224SA
XP Power
Buy Now
Datasheet
|
Compare Parts:
IU1224SA
XP Power
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | SIP-8/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UKCA, UL | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSIP-T5 | |
Length | 21.85 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.083 A | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP5/8,.2 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Seated Height-Max | 11.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |