There are no models available for this part yet.
Overview of IUC76-F209-M-FR2 10PCS by PEPPERL+FUCHS GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17D204182TX | Amphenol Communications Solutions | Dsub Accessary, Female Screw Locking Set, 4-40/4-40, L=8.3mm, 10PCS/BAG | |
L17D2042012X | Amphenol Communications Solutions | Dsub Accessary, Male Screw Locking Set, 4-40 Thread, A=16.9mm, L=7.1mm, E=1.4mm, Suitable for 50contacts, 10PCS/BAG | |
L17D2042015X | Amphenol Communications Solutions | Dsub Accessary, Male Screw Locking Set, 4-40 Thread, A=16.9mm, L=7.1mm, E=1.2mm, Suitable for 50contacts, 10PCS/BAG |
Price & Stock for IUC76-F209-M-FR2 10PCS by PEPPERL+FUCHS GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AH7570
|
Newark | Ident Rfid (Inductive) |Pepperl+Fuchs IUC76-F209-M-FR2 10PCS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.6200 / $134.5700 | Buy Now | |
DISTI #
2046-IUC76-F209-M-FR210PCS-ND
|
DigiKey | IDENT RFID (INDUCTIVE) Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$117.2900 | Buy Now |