Part Details for IUG1-1-63-5.00-01-U by Sensata Circuit Breakers
Overview of IUG1-1-63-5.00-01-U by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8208AIUG1-33E-16.384000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for IUG1-1-63-5.00-01-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73510754
|
RS | Cir Brkr Hyd Mag, Push, 1 Pole, 50/60Hz Motor Start, 5A, IUG Series | Sensata - Airpax IUG1-1-63-5.00-01-U RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$53.2800 | RFQ |
DISTI #
APXIUG1-1-63-5.00-01-U
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.5000 / $52.9600 | Buy Now |
DISTI #
000000000005231614
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$14.7700 / $43.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.5000 / $52.9600 | Buy Now |