Part Details for IUGBX1-32101-14 by Sensata Circuit Breakers
Overview of IUGBX1-32101-14 by Sensata Circuit Breakers
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC7532-101NEC | Coilcraft Inc | General Purpose Inductor, | |
MLC7532-101 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, RoHS, halogen-free | |
MLC7532-101NEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for IUGBX1-32101-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-IUGBX1-32101-14-ND
|
DigiKey | CIR BRKR MAG-HYDR ROCKER Min Qty: 2 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$18.6100 / $62.3100 | Buy Now |
DISTI #
IUGBX1-32101-14-ND
|
DigiKey | CIR BRKR MAG-HYDR ROCKER Min Qty: 2 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.9967 | Buy Now |
DISTI #
APXIUGBX1-32101-14
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
500 Partner Stock |
|
$18.4000 / $63.9100 | Buy Now |
DISTI #
000000000001639650
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$18.8000 / $58.2100 | Buy Now |
DISTI #
C1S119700148582
|
Chip1Stop | Circuit Breakers RoHS: Compliant pbFree: Yes | 500 |
|
$16.3000 / $70.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
500 Partner Stock |
|
$18.4000 / $63.9100 | Buy Now |