Part Details for IUL2-27034-2 by Sensata Circuit Breakers
Overview of IUL2-27034-2 by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66527-034LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 68 Position, Through Mount, Radius-End Horizontal Receptacle Double Row. | |
67227-034LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Double Row, 68 Position ,2.54mm (0.100in) Pitch |
Price & Stock for IUL2-27034-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000724972
|
Sager | Circuit Breakers | 0 |
|
Buy Now |