There are no models available for this part yet.
Overview of IULHK11-1REG4-51-80.0-AV-01 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IULHK11-1REG4-51-80.0-AV-01 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IULHK11-1REG4-51-80.0-AV-01-ND
|
DigiKey | CIR BRKR MAG-HYDR 80A LEVER Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$221.3400 | Buy Now | |
DISTI #
72426977
|
RS | Circuit Breaker, Hydraulic, Magnetic, 2 Pole, IUL Series | Sensata - Airpax IULHK11-1REG4-51-80.0-AV-01 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$297.1800 / $312.0500 | RFQ | |
DISTI #
APXIULHK11-1REG4-51-80.0-
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
$145.9836 / $307.4167 | Buy Now | |
DISTI #
000000000004974530
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$90.9500 / $352.1300 | Buy Now |