There are no models available for this part yet.
Overview of IULHK111-1-66-20.0-E-91 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IULHK111-1-66-20.0-E-91 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72426687
|
RS | Circuit Breaker, Hydraulic, Magnetic, 3 Pole, IUL Series | Sensata - Airpax IULHK111-1-66-20.0-E-91 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$285.1600 / $299.4300 | RFQ | |
Onlinecomponents.com | Circuit Breaker Magnetic Circuit Protectors 3Pole 20A RoHS: Compliant | 0 |
|
$120.3700 / $256.6500 | Buy Now | ||
DISTI #
000000000005659018
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$87.2900 / $337.9100 | Buy Now | |
Master Electronics | Circuit Breaker Magnetic Circuit Protectors 3Pole 20A RoHS: Compliant | 0 |
|
$120.3700 / $256.6500 | Buy Now |