There are no models available for this part yet.
Overview of IULHK111-1-66-7.50-E-91 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IULHK111-1-66-7.50-E-91 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IULHK111-1-66-7.50-E-91-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$225.5033 | Buy Now | |
DISTI #
72426694
|
RS | Circuit Breaker, Hydraulic, Magnetic, 3 Pole, IUL Series | Sensata - Airpax IULHK111-1-66-7.50-E-91 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$302.7500 / $317.8900 | RFQ | |
Onlinecomponents.com | Circuit Breaker, Hydraulic, Magnetic, 3 Pole, IUL Series | Sensata - Airpax IULHK111-1-66-7.50-E-91 RoHS: Compliant |
11 In Stock |
|
$122.4800 / $260.4000 | Buy Now | ||
DISTI #
000000000005659021
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$92.6600 / $358.7500 | Buy Now | |
Master Electronics | Circuit Breaker, Hydraulic, Magnetic, 3 Pole, IUL Series | Sensata - Airpax IULHK111-1-66-7.50-E-91 RoHS: Compliant |
11 In Stock |
|
$122.4800 / $260.4000 | Buy Now |