Part Details for IULHK111-1REC4R-66F-15.0-E-91 by Sensata Circuit Breakers
Overview of IULHK111-1REC4R-66F-15.0-E-91 by Sensata Circuit Breakers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IULHK111-1REC4R-66F-15.0-E-91
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IULHK111-1REC4R-66F-15.0-E-91-ND
|
DigiKey | CIR BRKR MAG-HYDR 15A LEVER Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$239.8433 | Buy Now |
DISTI #
72426827
|
RS | Circuit Breaker, Hydraulic, Magnetic, 3 Pole, IUL Series | Sensata - Airpax IULHK111-1REC4R-66F-15.0-E-91 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$322.0000 / $338.0900 | RFQ |
DISTI #
000000000005537536
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$98.5500 / $381.5700 | Buy Now |