There are no models available for this part yet.
Overview of IULK4-30434-10 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75844-304-34LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 34 Positions, 2.54mm (0.100in) Pitch. | |
61083-043422LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 40 Positions. | |
61083-043406LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 40 Positions. |
Price & Stock for IULK4-30434-10 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IULK4-30434-10-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR LEVER Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3 In Stock |
|
$86.6200 | Buy Now | |
DISTI #
71528978
|
RS | Circuit Breaker Hyd Mag 1 pole 250VAC 25A relay trip panel seal | Sensata - Airpax IULK4-30434-10 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$96.8300 | RFQ | |
DISTI #
APXIULK4-30434-10
|
Heilind Electronics | CIR BRKR, HYD MAG, 1 POLE, 250 CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Circuit Breaker Magnetic (Hydraulic Delay) - 1 Pole - 25A - 250VAC - Lever Actuator - Panel Mount. RoHS: Compliant |
21 In Stock |
|
$29.6700 / $101.4300 | Buy Now | ||
DISTI #
000000000001640224
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$33.0500 / $132.3000 | Buy Now | |
Master Electronics | Circuit Breaker Magnetic (Hydraulic Delay) - 1 Pole - 25A - 250VAC - Lever Actuator - Panel Mount. RoHS: Compliant |
21 In Stock |
|
$29.6700 / $101.4300 | Buy Now |