Part Details for IULNK111-35196-100 by Sensata Circuit Breakers
Overview of IULNK111-35196-100 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IULNK111-35196-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-IULNK111-35196-100-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR TOGGLE Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$267.9800 / $380.1500 | Buy Now |
DISTI #
APXIULNK111-35196-100
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
7 Partner Stock |
|
$259.8100 / $369.9100 | Buy Now |
DISTI #
000000000002738580
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$150.9900 / $343.3300 | Buy Now |
DISTI #
C1S119700159205
|
Chip1Stop | Circuit Breakers RoHS: Compliant pbFree: Yes | 7 |
|
$279.0000 / $419.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
7 Partner Stock |
|
$259.8100 / $369.9100 | Buy Now |