Part Details for IUTP6X10MBL by Panduit Corp
Overview of IUTP6X10MBL by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IUTP6X10MBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0882
|
Newark | Patch Cord, Rj45 Plug-Plug, Black, 10M Rohs Compliant: Yes |Panduit IUTP6X10MBL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$216.1300 / $262.2400 | Buy Now |
DISTI #
IUTP6X10MBL-ND
|
DigiKey | INDUSTRIALNET CAT 6A UNSHIELDED Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$263.6670 | Buy Now |
DISTI #
IUTP6X10MBL
|
Avnet Americas | INDUSTRIALNET CAT 6A UNSHIELDED PATCH CO - Bulk (Alt: IUTP6X10MBL) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$186.4700 | Buy Now |
DISTI #
644-IUTP6X10MBL
|
Mouser Electronics | Ethernet Cables / Networking Cables IndustrialNet Cat 6A Unshielded Patch Co RoHS: Compliant | 0 |
|
$251.5200 / $262.4400 | Order Now |
DISTI #
PANIUTP6X10MBL
|
Heilind Electronics | INDUSTRIALNET CAT 6A PATCH CO UNSHIELDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$217.5500 / $253.7400 | Buy Now |
DISTI #
000000000005636898
|
Sager | Ethernet Cables / Networking Cables IndustrialNet Cat 6A Unshielded Patch Co Min Qty: 1 | 0 |
|
$198.9800 / $226.6100 | Buy Now |