-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K3161
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Fixed, Through Hole, 1 W, 5 V, 200 Ma Rohs Compliant: Yes |Xp Power IV1205SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 587 |
|
$9.0400 / $10.7800 | Buy Now |
DISTI #
88M0811
|
Newark | Dc-Dc Conv, Iso Pol, 1 O/P, 1W, 200Ma, 5V, Power Supply Approvals:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power IV1205SA Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2000 / $5.8200 | Buy Now |
DISTI #
1470-1607-5-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
965 In Stock |
|
$5.2000 / $6.1900 | Buy Now |
DISTI #
209-IV1205SA
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 3kV Isolated single output DC-DC converter RoHS: Compliant | 280 |
|
$5.2000 / $6.1900 | Buy Now |
DISTI #
70809459
|
RS | DC-DC Converter, 1W 3kV Isolated Single Output DC-DC Converter | XP Power IV1205SA RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2000 / $5.8200 | RFQ |
DISTI #
IV1205SA
|
TME | Converter: DC/DC, 1W, Uin: 12V, Uout: 5VDC, Iout: 200mA, SIP, 80kHz Min Qty: 1 | 62 |
|
$7.1000 / $9.4000 | Buy Now |
DISTI #
IV1205SA
|
Avnet Abacus | 1W 3kV Isolated single output DC-DC converter (Alt: IV1205SA) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
8728240
|
element14 Asia-Pacific | CONVERTER, DC/DC, 1W, 5V RoHS: Compliant Min Qty: 1 Container: Each | 368 |
|
$6.7911 | Buy Now |
DISTI #
8728240
|
Farnell | CONVERTER, DC/DC, 1W, 5V RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 2 Days Container: Each | 587 |
|
$9.0804 / $10.8261 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IV1205SA
XP Power
Buy Now
Datasheet
|
Compare Parts:
IV1205SA
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | Module-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-T4 | |
Length | 19.5 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for IV1205SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IV1205SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK-1205S/P | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | RECOM Power Inc | IV1205SA vs RK-1205S/P |
R12P05S/X2 | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | RECOM Power Inc | IV1205SA vs R12P05S/X2 |
PCN1-S12-S5-M | 5 Vdc, 0.2 A, 1 W, 10.8~13.2 Vdc Input Range | CUI Inc | IV1205SA vs PCN1-S12-S5-M |
PEME1-S12-S5-S | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid | CUI Inc | IV1205SA vs PEME1-S12-S5-S |
VHS1-S12-S5-SIP | 5 Vdc, 0.2 A, 1 W, 10.8~13.2 Vdc Input Range | CUI Inc | IV1205SA vs VHS1-S12-S5-SIP |
R12P05S/R6.4/P/X2 | DC-DC Unregulated Power Supply Module, | RECOM Power Inc | IV1205SA vs R12P05S/R6.4/P/X2 |
R12P05S/R8/X2 | DC-DC Unregulated Power Supply Module, | RECOM Power Inc | IV1205SA vs R12P05S/R8/X2 |
PDSE1-S12-S5-M-TR | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid | CUI Inc | IV1205SA vs PDSE1-S12-S5-M-TR |
PDSE1-S12-S5-D | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid | CUI Inc | IV1205SA vs PDSE1-S12-S5-D |
PDS1-S12-S5-D | 5 Vdc, 0.2 A, 1 W, 10.8~13.2 Vdc Input Range | CUI Inc | IV1205SA vs PDS1-S12-S5-D |