Part Details for IV1D06006P3 by InventChip Technology Co Ltd
Overview of IV1D06006P3 by InventChip Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IV1D06006P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4084-IV1D06006P3CT-ND
|
DigiKey | DIODE SIC 650V 16.7A TO252-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2482 In Stock |
|
$1.9375 / $4.1500 | Buy Now |