Power Circuits
IV4815S
XP POWER
Description: DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-5

Overview of IV4815S by XP POWER

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for IV4815S by XP POWER
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IV4815S by XP POWER

IV4815S
XP POWER
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
XP POWER LTD
Part Package Code
MODULE
Package Description
SIP-5
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
XP POWER
Additional Feature
ADDITIONAL -15V OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
52.8 V
Input Voltage-Min
43.2 V
Input Voltage-Nom
48 V
JESD-30 Code
R-XSMA-T5
Length
19.5 mm
Load Regulation-Max
10%
Number of Functions
1
Number of Outputs
2
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
15.45 V
Output Voltage-Min
14.55 V
Output Voltage-Nom
15 V
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
11 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
1 W
Trim/Adjustable Output
NO
Width
7.2 mm
Want to compare parts?
  1. IV4815S
    XP POWER
    DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-5
    VS

Related Parts for IV4815S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IV4815S by XP POWER.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IV4815S by XP POWER

Select Manufacturer
Which Manufacturer of IV4815S would you like to use for your alert(s)?
  • Please alert me when IV4815S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IV4815S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IV4815S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IV4815S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IV4815S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IV4815S by XP POWER

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: