Part Details for IVA-14208-STR by Hewlett Packard Co
Overview of IVA-14208-STR by Hewlett Packard Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for IVA-14208-STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | 81 |
|
$15.1620 / $19.4940 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 5 |
|
RFQ |
Part Details for IVA-14208-STR
IVA-14208-STR CAD Models
IVA-14208-STR Part Data Attributes
|
IVA-14208-STR
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
IVA-14208-STR
Hewlett Packard Co
Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, BIPolar, PLASTIC, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | SOP8,.25 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 20 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Power Supplies | 6 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 48 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 2 |
Alternate Parts for IVA-14208-STR
This table gives cross-reference parts and alternative options found for IVA-14208-STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IVA-14208-STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IVA-14208-STR | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, BIPolar, PLASTIC, SO-8 | Agilent Technologies Inc | IVA-14208-STR vs IVA-14208-STR |
IVA-14208-TR1 | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, BIPolar, PLASTIC, SO-8 | Hewlett Packard Co | IVA-14208-STR vs IVA-14208-TR1 |