Part Details for IVA-14208-TR1 by Agilent Technologies Inc
Overview of IVA-14208-TR1 by Agilent Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for IVA-14208-TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1213 |
|
RFQ | ||
|
Quest Components | Microwave Amplifier, 8 Pin, Plastic, SOP | 970 |
|
$6.1740 / $12.3480 | Buy Now |
Part Details for IVA-14208-TR1
IVA-14208-TR1 CAD Models
IVA-14208-TR1 Part Data Attributes
|
IVA-14208-TR1
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
IVA-14208-TR1
Agilent Technologies Inc
Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, BIPolar,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | SOP8,.25 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 20 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Power Supplies | 6 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 48 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 2 |
Alternate Parts for IVA-14208-TR1
This table gives cross-reference parts and alternative options found for IVA-14208-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IVA-14208-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IVA-14208-STR | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, BIPolar, PLASTIC, SO-8 | Agilent Technologies Inc | IVA-14208-TR1 vs IVA-14208-STR |
IVA-14208-TR1 | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, BIPolar, PLASTIC, SO-8 | Hewlett Packard Co | IVA-14208-TR1 vs IVA-14208-TR1 |