Part Details for IVB0112S3V3 by XP Power
Overview of IVB0112S3V3 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for IVB0112S3V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK3155
|
Newark | Dc-Dc Converter, 3.3V, 0.303A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:303Ma, Output Voltage - Output 2:-, Width:6Mm Rohs Compliant: Yes |Xp Power IVB0112S3V3 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5900 / $2.7700 | Buy Now |
DISTI #
1470-IVB0112S3V3-ND
|
DigiKey | DC DC CONVERTER SINGLE 3.3V 1W Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5900 / $3.0800 | Buy Now |
DISTI #
209-IVB0112S3V3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole SINGLE O/P DC-DC PCB MOUNT 1W 3.0kV Isol | 68 |
|
$2.5900 / $3.0800 | Buy Now |
DISTI #
73735937
|
RS | DC-DC Converter, Isolated, Single Out, 1W, 12Vin, 3.3Vout, SIP7, IVB01 Series | XP Power IVB0112S3V3 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4600 | RFQ |
DISTI #
IVB0112S3V3
|
TME | Converter: DC/DC, 1W, SIP7, THT, IVB01, OUT: 1 Min Qty: 1 | 0 |
|
$2.8000 / $2.9900 | RFQ |