Part Details for IW-1575-2C-BLK-180 by Mobile Mark Inc
Overview of IW-1575-2C-BLK-180 by Mobile Mark Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for IW-1575-2C-BLK-180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3893-IW-1575-2C-BLK-180-ND
|
DigiKey | GPS GLASS MOUNT ANTENNA 1575 MHZ Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$35.2000 | Buy Now |
|
NAC | On-Window Active GPS only antenna, 15 feet RG-174 with SMA-plug (1575 MHz) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$28.4400 / $31.2900 | Buy Now |