Part Details for IW-2P0-24-PVT7-J by AirBorn Inc
Overview of IW-2P0-24-PVT7-J by AirBorn Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IW-2P0-24-PVT7-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-IW2P024PVT7J
|
Mouser Electronics | Power to the Board 12x12 Position Plug, PCB Connector, Vertical PTH 0.109"/2.778mm without Mounting, Fixed Jackset RoHS: Compliant | 8 |
|
$41.3700 / $45.4800 | Buy Now |
DISTI #
ABNIW-2P0-24-PVT7-J
|
Heilind Electronics | 24P TH7 FJS PCB Connector | Americas - 6 in Stock |
|
Buy Now | |
DISTI #
IW-2P0-24-PVT7-J
|
TTI | Power to the Board 12x12 Position Plug, PCB Connector, Vertical PTH 0.109"/2.778mm without Mounting, Fixed Jackset Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$37.7300 / $43.4400 | Buy Now |
DISTI #
ABNIW-2P0-24-PVT7-J
|
Interstate Connecting Components | 24P TH7 FJS PCB Connector | 18 |
|
Buy Now |