There are no models available for this part yet.
Overview of IW-2P1-20-PSC-JTA by AirBorn Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADZS-ICE-2000 | Analog Devices | High Performance USB-based JTA |
Price & Stock for IW-2P1-20-PSC-JTA by AirBorn Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4134-IW-2P1-20-PSC-JTA-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 27 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.6830 | Buy Now | |
DISTI #
479-IW2P120PSCJTA
|
Mouser Electronics | Power to the Board 10x10 Position Plug, PCB Connector, Vertical Solder Cup with Mounting, Turning Jackset RoHS: Compliant | 8 |
|
$41.7000 / $48.9000 | Buy Now | |
DISTI #
ABNIW-2P1-20-PSC-JTA
|
Heilind Electronics | 20P SCM 22AWGP TJS PCB Connector | Americas - 6 in Stock |
|
Buy Now | ||
DISTI #
IW-2P1-20-PSC-JTA
|
TTI | Power to the Board 10x10 Position Plug, PCB Connector, Vertical Solder Cup with Mounting, Turning Jackset Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$41.6700 / $48.9000 | Buy Now | |
DISTI #
ABNIW-2P1-20-PSC-JTA
|
Interstate Connecting Components | 20P SCM 22AWGP TJS PCB Connector | 18 |
|
Buy Now |