There are no models available for this part yet.
Overview of IW-2R1-30-SSC-JTA by AirBorn Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSCTESTBDV1P0 | Renesas Electronics Corporation | SSC Test Board | |
SSCCOMMBOARDV4P1C | Renesas Electronics Corporation | SSC Communication Board |
Price & Stock for IW-2R1-30-SSC-JTA by AirBorn Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
479-IW2R130SSCJTA
|
Mouser Electronics | Power to the Board 15x15 Position Receptacle, PCB Connector, Vertical Solder Cup with Mounting, Turning Jackset RoHS: Compliant | 8 |
|
$58.9300 / $69.1400 | Buy Now | |
DISTI #
ABNIW-2R1-30-SSC-JTA
|
Heilind Electronics | 30R SCM 22AWGS TJS PCB Connector | Americas - 6 in Stock |
|
Buy Now | ||
DISTI #
IW-2R1-30-SSC-JTA
|
TTI | Power to the Board 15x15 Position Receptacle, PCB Connector, Vertical Solder Cup with Mounting, Turning Jackset Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$58.9200 / $71.9400 | Buy Now | |
DISTI #
ABNIW-2R1-30-SSC-JTA
|
Interstate Connecting Components | 30R SCM 22AWGS TJS PCB Connector | 18 |
|
Buy Now |