Part Details for IW-G30D-C7EV-4E004G-E008G-LCA by iWave Systems Technologies Pvt Ltd
Overview of IW-G30D-C7EV-4E004G-E008G-LCA by iWave Systems Technologies Pvt Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IW-G30D-C7EV-4E004G-E008G-LCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2503-IW-G30D-C7EV-4E004G-E008G-LCA-ND
|
DigiKey | ZU7EV (-1 SPEED) MPSOC DEV KIT Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$2,921.1000 | Buy Now |
DISTI #
136-IWAVE0128
|
Mouser Electronics | Programmable Logic IC Development Tools Zynq UltraScale+ ZU7EV (-1 Speed) MPSoC, 4GB PS DDR4 with ECC, 1GB FPGA DDR4, 8GB eMMC development kit with Linux OS with 12V, 5A External AC-DC Power Adapter RoHS: Compliant | 0 |
|
$2,921.0500 | Order Now |