Part Details for IW-G34S-SM04-4L001G-E008G-BIA by iWave Systems Technologies Pvt Ltd
Overview of IW-G34S-SM04-4L001G-E008G-BIA by iWave Systems Technologies Pvt Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IW-G34S-SM04-4L001G-E008G-BIA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2503-IW-G34S-SM04-4L001G-E008G-BIA-ND
|
DigiKey | I.MX 8M MINI QUAD PICO ITX SBC Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$400.5000 | Buy Now |
DISTI #
136-IWG3M44L1GE8GBIA
|
Mouser Electronics | Single Board Computers i.MX 8MMini Quad SBC with 1GB LPDDR4, 8GB eMMC, 2xETH, Wi-Fi, BT- boot code with Heatsink & 12V, 2A Power Adapter | 0 |
|
$400.4600 | Order Now |