Part Details for IW-G40D-SCPQ-4L004G-E016G-LCD by iWave Systems Technologies Pvt Ltd
Overview of IW-G40D-SCPQ-4L004G-E016G-LCD by iWave Systems Technologies Pvt Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IW-G40D-SCPQ-4L004G-E016G-LCD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2503-IW-G40D-SCPQ-4L004G-E016G-LCD-ND
|
DigiKey | i.MX 8M Plus Quad SMARC Dev Kit Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$849.8000 | Buy Now |
DISTI #
136-IG40D04GE016GLCD
|
Mouser Electronics | Development Boards & Kits - ARM i.MX 8MPlus Quad CPU, 4GB RAM, 16GB eMMC, Wi-Fi & BT - SMARC development kit with Linux OS with 12V, 2A Power Adapter RoHS: Compliant | 1 |
|
$990.8300 | Buy Now |