-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1695-IW1600-03TR-ND
|
DigiKey | OFF-LINE DIGITAL GREEN-MODE QUAS Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3382 / $0.3627 | Buy Now |
DISTI #
IW1600-03
|
Avnet Americas | Current Mode PWM Controller -0.3V to 4V 7-Pin SOIC T/R - Tape and Reel (Alt: IW1600-03) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3429 / $0.3915 | Buy Now |
DISTI #
968-IW1600-03
|
Mouser Electronics | AC/DC Converters Off-Line Digital Green-Mode Quasi-Resonant PWM Controller RoHS: Compliant | 0 |
|
$0.3490 / $0.3620 | Order Now |
DISTI #
IW1600-03
|
Avnet Silica | (Alt: IW1600-03) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IW1600-03
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
IW1600-03
Renesas Electronics Corporation
Switching Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Moisture Sensitivity Level | 1 |