Part Details for IW1602-10B by Dialog Semiconductor GmbH
Overview of IW1602-10B by Dialog Semiconductor GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IW1602-10B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH1760
|
Newark | Pwm Controller, Sot-23-6, Input Voltage:15V, Output Voltage:-, Output Current:-, Supply Voltage Min:-, Supply Voltage Max:-, Controller Ic Case Style:Sot-23, No. Of Pins:6Pins, Frequency:89Khz, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Dialog Semiconductor IW1602-10B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1078 |
|
$0.3710 | Buy Now |
Part Details for IW1602-10B
IW1602-10B CAD Models
IW1602-10B Part Data Attributes
|
IW1602-10B
Dialog Semiconductor GmbH
Buy Now
Datasheet
|
Compare Parts:
IW1602-10B
Dialog Semiconductor GmbH
Switching Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DIALOG SEMICONDUCTOR GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |