Part Details for IW1700-01 by Renesas Electronics Corporation
Overview of IW1700-01 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1700-00 | Renesas Electronics Corporation | PrimAccurate™ Zero No-Load Power Off-Line Digital PWM Controller in a SOT-23 Package |
Part Details for IW1700-01
IW1700-01 CAD Models
IW1700-01 Part Data Attributes
|
IW1700-01
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
IW1700-01
Renesas Electronics Corporation
Switching Regulator/Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for IW1700-01
This table gives cross-reference parts and alternative options found for IW1700-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IW1700-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IW1700-01 | Switching Controller, | Dialog Semiconductor GmbH | IW1700-01 vs IW1700-01 |