Part Details for IW1760B-10 by Dialog Semiconductor GmbH
Overview of IW1760B-10 by Dialog Semiconductor GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1760B-01 | Renesas Electronics Corporation | 45W AC/DC Off-Line Controller for Power Adapters Offers Lower Output Ripple, Wider Input Voltage vs iW1760 | |
iW1760B-03 | Renesas Electronics Corporation | 45W AC/DC Off-Line Controller for Power Adapters Offers Lower Output Ripple, Wider Input Voltage vs iW1760 | |
iW1760B-10 | Renesas Electronics Corporation | 45W AC/DC Off-Line Controller for Power Adapters Offers Lower Output Ripple, Wider Input Voltage vs iW1760 |
Part Details for IW1760B-10
IW1760B-10 CAD Models
IW1760B-10 Part Data Attributes
|
IW1760B-10
Dialog Semiconductor GmbH
Buy Now
Datasheet
|
Compare Parts:
IW1760B-10
Dialog Semiconductor GmbH
Switching Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DIALOG SEMICONDUCTOR GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 270 | |
Time@Peak Reflow Temperature-Max (s) | 10 |