Part Details for IW1816-20-SO7 by Renesas Electronics Corporation
Overview of IW1816-20-SO7 by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for IW1816-20-SO7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IW1816-20-SO7-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7SOIC Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3882 / $0.4164 | Buy Now |
DISTI #
IW1816-20-SO7
|
Avnet Americas | Current Mode PWM Controller 5V/12V 7-Pin SOIC T/R - Tape and Reel (Alt: IW1816-20-SO7) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3937 / $0.4495 | Buy Now |
DISTI #
724-IW1816-20-SO7
|
Mouser Electronics | AC/DC Converters Dialog Semiconductor RoHS: Compliant | 26604 |
|
$0.4000 / $1.0300 | Buy Now |
DISTI #
IW1816-20-SO7
|
Avnet Americas | Current Mode PWM Controller 5V/12V 7-Pin SOIC T/R - Tape and Reel (Alt: IW1816-20-SO7) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3937 / $0.4495 | Buy Now |
DISTI #
IW1816-20-SO7
|
Avnet Asia | Current Mode PWM Controller 5V/12V 7-Pin SOIC T/R (Alt: IW1816-20-SO7) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.3647 / $0.4079 | Buy Now |
DISTI #
IW1816-20-SO7
|
Avnet Silica | Current Mode PWM Controller 5V/12V 7-Pin SOIC T/R (Alt: IW1816-20-SO7) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for IW1816-20-SO7
IW1816-20-SO7 CAD Models
IW1816-20-SO7 Part Data Attributes:
|
IW1816-20-SO7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
IW1816-20-SO7
Renesas Electronics Corporation
Switching Controller, Current-mode, 3A, 64kHz Switching Freq-Max, PDSO7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATES IN PFM AND PWM TECHNIQUE;UNIVERSAL INPUT 85VAC TO 264VAC | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G7 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 270 | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 64 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 3.9 mm |