-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1818-00 | Renesas Electronics Corporation | 12W AccuSwitch™ AC/DC Digital Primary-Side Switcher Eliminates Optocoupler and Maintains Excellent Cross-Regulation Accuracy |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4299
|
Newark | Pwm Controller, 72Khz, 12V, Dip-7, Input Voltage:-, Output Voltage:12V, Output Current:-, Supply Voltage Min:85V, Supply Voltage Max:264V, Controller Ic Case Style:Dip, No. Of Pins:7Pins, Frequency:72Khz, Operating Temperature Rohs Compliant: Yes |Renesas IW1818-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1564-1029-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7DIP Min Qty: 3000 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6787 | Buy Now |
DISTI #
IW1818-00
|
Avnet Americas | Off-Line Digital Green-Mode Quasi-Resonant PWM Controller Integrated with Power BJT - Bulk (Alt: IW1818-00) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5424 | Buy Now |
DISTI #
724-IW1818-00
|
Mouser Electronics | AC/DC Converters AC/DC Controller Int Pwr BJT RoHS: Compliant | 985 |
|
$0.6200 / $1.5900 | Buy Now |
DISTI #
IW1818-00
|
Avnet Asia | Off-Line Digital Green-Mode Quasi-Resonant PWM Controller Integrated with Power BJT (Alt: IW1818-00) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.5647 / $0.6316 | Buy Now |
DISTI #
IW1818-00
|
Avnet Silica | Off-Line Digital Green-Mode Quasi-Resonant PWM Controller Integrated with Power BJT (Alt: IW1818-00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IW1818-00
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
IW1818-00
Renesas Electronics Corporation
Switching Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 10 |