Part Details for IW1819-00 by Dialog Semiconductor GmbH
Overview of IW1819-00 by Dialog Semiconductor GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1819-11 | Renesas Electronics Corporation | 18W AccuSwitch™ AC/DC Digital Primary-Side Switcher Eliminates Optocoupler and Maintains Excellent Cross-Regulation Accuracy | |
iW1819-00 | Renesas Electronics Corporation | 18W AccuSwitch™ AC/DC Digital Primary-Side Switcher Eliminates Optocoupler and Maintains Excellent Cross-Regulation Accuracy | |
iW1819-01 | Renesas Electronics Corporation | 18W AccuSwitch™ AC/DC Digital Primary-Side Switcher Eliminates Optocoupler and Maintains Excellent Cross-Regulation Accuracy |
Price & Stock for IW1819-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH1761
|
Newark | Pwm Controller, 72Khz, -40 To 150Deg C, Input Voltage:25V, Output Voltage:-, Output Current:-, Supply Voltage Min:-, Supply Voltage Max:-, Controller Ic Case Style:Soic, No. Of Pins:10Pins, Frequency:72Khz, Operating Temperature Rohs Compliant: Yes |Dialog Semiconductor IW1819-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5060 / $1.1500 | Buy Now |
Part Details for IW1819-00
IW1819-00 CAD Models
IW1819-00 Part Data Attributes
|
IW1819-00
Dialog Semiconductor GmbH
Buy Now
Datasheet
|
Compare Parts:
IW1819-00
Dialog Semiconductor GmbH
Switching Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DIALOG SEMICONDUCTOR GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e4 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |