Part Details for IW1820-30 by Renesas Electronics Corporation
Overview of IW1820-30 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for IW1820-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IW1820-30-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 10SOIC Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4525 / $0.4702 | Buy Now |
DISTI #
IW1820-30
|
Avnet Americas | 15W AccuSwitch Quasi-Resonant PWM Controller with Integrated Power BJT for 5V Applications - Tape and Reel (Alt: IW1820-30) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4445 / $0.5075 | Buy Now |
DISTI #
724-IW1820-30
|
Mouser Electronics | Switching Controllers 15W AccuSwitch Quasi-Resonant PWM Controller with Integrated Power BJT for 5V Applications RoHS: Compliant | 2499 |
|
$0.4520 / $1.1800 | Buy Now |
DISTI #
IW1820-30
|
Avnet Americas | 15W AccuSwitch Quasi-Resonant PWM Controller with Integrated Power BJT for 5V Applications - Tape and Reel (Alt: IW1820-30) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4445 / $0.5075 | Buy Now |
DISTI #
IW1820-30
|
Avnet Americas | 15W AccuSwitch Quasi-Resonant PWM Controller with Integrated Power BJT for 5V Applications - Tape and Reel (Alt: IW1820-30) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4445 / $0.5075 | Buy Now |
DISTI #
IW1820-30
|
Avnet Silica | 15W AccuSwitch Quasi-Resonant PWM Controller with Integrated Power BJT for 5V Applications (Alt: IW1820-30) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for IW1820-30
IW1820-30 CAD Models
IW1820-30 Part Data Attributes
|
IW1820-30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
IW1820-30
Renesas Electronics Corporation
Switching Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |