Part Details for IW1820-35 by Renesas Electronics Corporation
Overview of IW1820-35 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1820-33 | Renesas Electronics Corporation | 15W AccuSwitch™ AC/DC Digital Primary-Side Switcher Eliminates Optocoupler and Maintains Excellent Cross-Regulation Accuracy | |
iW1820-35 | Renesas Electronics Corporation | 15W AccuSwitch™ AC/DC Digital Primary-Side Switcher Eliminates Optocoupler and Maintains Excellent Cross-Regulation Accuracy | |
iW1820-30 | Renesas Electronics Corporation | 15W AccuSwitch™ AC/DC Digital Primary-Side Switcher Eliminates Optocoupler and Maintains Excellent Cross-Regulation Accuracy |
Price & Stock for IW1820-35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IW1820-35-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 10SOIC Min Qty: 5000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4525 / $0.4702 | Buy Now |
Part Details for IW1820-35
IW1820-35 CAD Models
IW1820-35 Part Data Attributes
|
IW1820-35
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
IW1820-35
Renesas Electronics Corporation
Switching Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |