Part Details for IW1825-10 by Renesas Electronics Corporation
Overview of IW1825-10 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1825-31 | Renesas Electronics Corporation | 700V AccuSwitch™ AC/DC Digital Primary-Side Converter with Configurable Light Load Mode for Applications up to 25W | |
iW1825-01 | Renesas Electronics Corporation | 700V AccuSwitch™ AC/DC Digital Primary-Side Converter with Configurable Light Load Mode for Applications up to 25W | |
iW1825-10 | Renesas Electronics Corporation | 700V AccuSwitch™ AC/DC Digital Primary-Side Converter with Configurable Light Load Mode for Applications up to 25W |
Price & Stock for IW1825-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1695-IW1825-10TR-ND
|
DigiKey | 25W ACCUSWITCH? AC/DC CONTROLLER Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6944 / $0.7499 | Buy Now |
DISTI #
IW1825-10
|
Avnet Americas | AC/DC Controller Single-OUT 25W 10-Pin SOIC T/R - Tape and Reel (Alt: IW1825-10) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6215 | Buy Now |
DISTI #
968-IW1825-10
|
Mouser Electronics | Switching Controllers 25W AccuSwitch? AC/DC Controller with Integrated 700V Power MOSFET with Option for Input OVP RoHS: Compliant | 0 |
|
$0.6940 / $0.7490 | Order Now |
DISTI #
IW1825-10
|
Avnet Asia | AC/DC Controller Single-OUT 25W 10-Pin SOIC T/R (Alt: IW1825-10) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.6471 / $0.7237 | Buy Now |
DISTI #
IW1825-10
|
Avnet Silica | AC/DC Controller Single-OUT 25W 10-Pin SOIC T/R (Alt: IW1825-10) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IW1825-10
IW1825-10 CAD Models
IW1825-10 Part Data Attributes
|
IW1825-10
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
IW1825-10
Renesas Electronics Corporation
Buffer/Inverter Based MOSFET Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
Moisture Sensitivity Level | 1 |