Part Details for IW1830-00 by Dialog Semiconductor GmbH
Overview of IW1830-00 by Dialog Semiconductor GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for IW1830-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4302
|
Newark | Pwm Controller, 79Khz, 12V, Dip-7, Input Voltage:-, Output Voltage:12V, Output Current:-, Supply Voltage Min:85V, Supply Voltage Max:264V, Controller Ic Case Style:Dip, No. Of Pins:7Pins, Frequency:79Khz, Operating Temperature Rohs Compliant: Yes |Dialog Semiconductor IW1830-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7910 / $1.7900 | Buy Now |
Part Details for IW1830-00
IW1830-00 CAD Models
IW1830-00 Part Data Attributes
|
IW1830-00
Dialog Semiconductor GmbH
Buy Now
Datasheet
|
Compare Parts:
IW1830-00
Dialog Semiconductor GmbH
AC/DC CONTROLLER INT PWR MOSFET
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DIALOG SEMICONDUCTOR GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER |