Part Details for IW1830-01 by Renesas Electronics Corporation
Overview of IW1830-01 by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1830-00 | Renesas Electronics Corporation | 15W AccuSwitch™ AC/DC Digital Primary-Side Switcher Eliminates Optocoupler and Maintains Excellent Cross-Regulation Accuracy | |
iW1830-01 | Renesas Electronics Corporation | 15W AccuSwitch™ AC/DC Digital Primary-Side Switcher Eliminates Optocoupler and Maintains Excellent Cross-Regulation Accuracy |
Price & Stock for IW1830-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK4650
|
Newark | Pwm Controller 79Khz 264V Dip-7 Rohs Compliant: Yes |Renesas IW1830-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8170 / $1.7800 | Buy Now |
DISTI #
IW183001-REN
|
TME | IC: PMIC Min Qty: 45 | 890 |
|
$0.8001 / $0.9392 | Buy Now |
Part Details for IW1830-01
IW1830-01 CAD Models
IW1830-01 Part Data Attributes
|
IW1830-01
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
IW1830-01
Renesas Electronics Corporation
Switching Controller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER |