IW350-00AB
Description: Highly Programmable 3-in-1 Secondary-Side Signal Interface Controller with Optimized Output Drive, SOIC-8, 2500/Tape & Reel

Overview of IW350-00AB by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
IW350-00AB Renesas Electronics Corporation Highly Programmable 3-in-1 Secondary-Side Signal Interface Controller with Optimized Output Drive
iW350-30B Renesas Electronics Corporation Highly Programmable 3-in-1 Secondary-Side Signal Interface Controller with Optimized Output Drive
iW350-02B Renesas Electronics Corporation Highly Programmable 3-in-1 Secondary-Side Signal Interface Controller with Optimized Output Drive

Price & Stock for IW350-00AB by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1695-IW350-00ABTR-ND
DigiKey SSL INTERFACE CONTROLLER FOR ANA Min Qty: 7500 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 7,500 $0.2182
  • 12,500 $0.2101
  • 25,000 $0.2020
$0.2020 / $0.2182 Buy Now
DISTI # IW350-00AB
Avnet Americas SSL INTERFACE CONTROLLER FOR ANALOG (0-10V), PWM AND RESISTOR DIMMING WITH OPTOCOUPLER DELAY ELIMINATION - Tape and Reel (Alt: IW350-00AB) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 7,500 $0.1808
$0.1808 Buy Now
DISTI # 968-IW350-00AB
Mouser Electronics AC/DC Converters SSL Interface Controller for Analog (0-10V), PWM and Resistor Dimming with Optocoupler Delay Elimination RoHS: Compliant 0
  • 2,500 $0.2180
  • 7,500 $0.2180
  • 10,000 $0.2100
  • 25,000 $0.2010
$0.2010 / $0.2180 Order Now

CAD Models for IW350-00AB by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IW350-00AB by Renesas Electronics Corporation

IW350-00AB
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOIC-8
Reach Compliance Code
compliant
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Renesas Electronics
Analog IC - Other Type
ANALOG CIRCUIT
Moisture Sensitivity Level
1
Want to compare parts?
  1. IW350-00AB
    Renesas Electronics Corporation
    Highly Programmable 3-in-1 Secondary-Side Signal Interface Controller with Optimized Output Drive, SOIC-8, 2500/Tape & Reel
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IW350-00AB by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IW350-00AB by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of IW350-00AB would you like to use for your alert(s)?
  • Please alert me when IW350-00AB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IW350-00AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IW350-00AB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IW350-00AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IW350-00AB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IW350-00AB by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: