-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IW350-00AB | Renesas Electronics Corporation | Highly Programmable 3-in-1 Secondary-Side Signal Interface Controller with Optimized Output Drive | |
iW350-30B | Renesas Electronics Corporation | Highly Programmable 3-in-1 Secondary-Side Signal Interface Controller with Optimized Output Drive | |
iW350-02B | Renesas Electronics Corporation | Highly Programmable 3-in-1 Secondary-Side Signal Interface Controller with Optimized Output Drive |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1695-IW350-00BTR-ND
|
DigiKey | SSL INTERFACE CONTROLLER FOR ANA Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2525 / $0.2727 | Buy Now |
DISTI #
IW350-00B
|
Avnet Americas | LED Driver with Analog/PWM/Resistor Dimming 15V to 60V 8-Pin SOIC T/R - Tape and Reel (Alt: IW350-00B) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2260 | Buy Now |
DISTI #
724-IW350-00B
|
Mouser Electronics | Switching Controllers SSL Interface Controller for Analog (0-10V), PWM and Resistor Dimming with Optocoupler Delay Elimination RoHS: Compliant | 0 |
|
$0.2520 / $0.2720 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IW350-00B
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
IW350-00B
Renesas Electronics Corporation
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Moisture Sensitivity Level | 1 |