There are no models available for this part yet.
Overview of IW3614-02-B3 by Dialog Semiconductor GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3614-00 | Renesas Electronics Corporation | High PF, Off-Line LED Driver for 3W-15W Dimmable Solid State Lighting | |
iW3614-02-B3 | Renesas Electronics Corporation | High PF, Off-Line LED Driver for 3W-15W Dimmable Solid State Lighting |
CAD Models for IW3614-02-B3 by Dialog Semiconductor GmbH
Part Data Attributes for IW3614-02-B3 by Dialog Semiconductor GmbH
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
DIALOG SEMICONDUCTOR GMBH
|
Package Description
|
SOIC-8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Interface IC Type
|
LED DISPLAY DRIVER
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
4.9 mm
|
Number of Functions
|
1
|
Number of Segments
|
12
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HLSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
|
Seated Height-Max
|
1.7 mm
|
Supply Voltage-Max
|
16 V
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for IW3614-02-B3
This table gives cross-reference parts and alternative options found for IW3614-02-B3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IW3614-02-B3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP8552TLE-E00 | IC LED DISPLAY DRIVER, Display Driver | Texas Instruments | IW3614-02-B3 vs LP8552TLE-E00 |
LP8552TLX/NOPB | Six channel high-efficiency LED backlight driver for notebooks with BGA package 25-DSBGA -40 to 85 | Texas Instruments | IW3614-02-B3 vs LP8552TLX/NOPB |
LP8552TLX | IC LED DISPLAY DRIVER, Display Driver | Texas Instruments | IW3614-02-B3 vs LP8552TLX |
LP8552TLE-E01/NOPB | LED DISPLAY DRIVER | Texas Instruments | IW3614-02-B3 vs LP8552TLE-E01/NOPB |