Part Details for IW3622-01 by Dialog Semiconductor GmbH
Overview of IW3622-01 by Dialog Semiconductor GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IW3622-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IW3622-01
|
Maritex | LED Driver, AC/DC converter, CH:1, 72kHz, 45W, off-line, high-power, 90-277V, -40+150 deg.C, SMD, SOT23-6 Min Qty: 1 Package Multiple: 1 | 200 |
|
$0.2590 / $0.3700 | Buy Now |
Part Details for IW3622-01
IW3622-01 CAD Models
IW3622-01 Part Data Attributes
|
IW3622-01
Dialog Semiconductor GmbH
Buy Now
Datasheet
|
Compare Parts:
IW3622-01
Dialog Semiconductor GmbH
LED Driver, 3-Segment, PDSO6, SOT-23, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DIALOG SEMICONDUCTOR GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |