-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3636-31 | Renesas Electronics Corporation | Low BOM Cost 0-10V Dimmable SSL LED Driver for Commercial Lighting up to 90W | |
iW3636-01 | Renesas Electronics Corporation | Low BOM Cost 0-10V Dimmable SSL LED Driver for Commercial Lighting up to 90W | |
iW3636-02 | Renesas Electronics Corporation | Low BOM Cost 0-10V Dimmable SSL LED Driver for Commercial Lighting up to 90W |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1695-IW3636-31TR-ND
|
DigiKey | SINGLE-STAGE LED DRIVER WITH PFC Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3632 / $0.3896 | Buy Now |
DISTI #
IW3636-31
|
Avnet Americas | Single-Stage LED Driver Flyback/Buck-Boost PWM 31V 8-Pin SOIC - Tape and Reel (Alt: IW3636-31) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3277 | Buy Now |
DISTI #
724-IW3636-31
|
Mouser Electronics | LED Lighting Drivers Single-Stage LED Driver with PFC Supports Wide Range of Dimming Interfaces RoHS: Compliant | 0 |
|
$0.3740 / $0.3890 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IW3636-31
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
IW3636-31
Renesas Electronics Corporation
LED Driver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | LED DISPLAY DRIVER |