-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1695-IW3671-00CTR-ND
|
DigiKey | SINGLE-STAGE, HIGH PF, LOW THD, Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3131 / $0.3358 | Buy Now |
DISTI #
IW3671-00C
|
Avnet Americas | AC/DC Controller 1-Out 90VAC to 305VAC/8VDC to 20VDC 6-Pin SOT23 T/R - Tape and Reel (Alt: IW3671-00C) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3175 / $0.3625 | Buy Now |
DISTI #
IW3671-00C
|
Avnet Americas | AC/DC Controller 1-Out 90VAC to 305VAC/8VDC to 20VDC 6-Pin SOT23 T/R - Tape and Reel (Alt: IW3671-00C) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3175 / $0.3625 | Buy Now |
DISTI #
IW3671-00C
|
Avnet Americas | AC/DC Controller 1-Out 90VAC to 305VAC/8VDC to 20VDC 6-Pin SOT23 T/R - Tape and Reel (Alt: IW3671-00C) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3175 / $0.3625 | Buy Now |
DISTI #
IW3671-00C
|
Avnet Asia | AC/DC Controller 1-Out 90VAC to 305VAC/8VDC to 20VDC 6-Pin SOT23 T/R (Alt: IW3671-00C) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.2941 / $0.3290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IW3671-00C
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
IW3671-00C
Renesas Electronics Corporation
LED Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | LED DISPLAY DRIVER | |
Moisture Sensitivity Level | 1 |